1614 05 | Lumberg

1614 05, 1614 05

Order No.: 41P1319
EAN: 4099889874716
MPN:
1614 05
Series: 1614
1614 05 Lumberg DC Connectors
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 239 pcs.
Leadtime: 11 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8683 €
50 pcs.
1.6898 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply connector, 1614 05, Lumberg

Power supply chassis socket, straight version with break contact and solder eyes, for front side mounting

Technical specifications
Connection Leiterplattenanschluss
Version Einbaubuchse
Outer diameter 5.7 mm
Colour schwarz
Inner diameter 4 mm
Assembly Schalttafelmontage
Rated voltage 18 V
Rated current 2 A
Latching switching function Ja
Pin diameter 1.45 mm
With bend protection No
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes