1614 09 | Lumberg
1614 09, 1614 09
Order No.: 41P1320
EAN: 4099889874723
MPN:
1614 09
As an alternative, we recommend the following item:

DC built-in socket, 2 mm, 6.6 mm, 1614 23
Order No.: 41P1793
Manufacturer: Lumberg
per pc. 1.0115 € *
*incl. VAT plus shipping costs
Power supply connector, 1614 09, Lumberg
Power supply chassis socket, straight version with solder eyes, for front side mounting
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Einbaubuchse | |
Outer diameter | 5.7 mm | |
Colour | schwarz | |
Assembly | Schalttafelmontage | |
Rated voltage | 24 V | |
Rated current | 2 A | |
Latching switching function | Nein | |
Pin diameter | 2 mm | |
With bend protection | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |