Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Power supply connector, 1614 16, Lumberg
Power supply chassis socket, straight version with solder eyes, for front side mounting
Technical specifications
Connection | Lötanschluss | |
Version | Einbaubuchse | |
Outer diameter | 5.6 mm | |
Colour | metall | |
Assembly | Schalttafelmontage | |
Rated voltage | 12 V | |
Rated current | 500 mA | |
Latching switching function | Nein | |
Pin diameter | 2 mm | |
With bend protection | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |