Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Power supply connector, 1614 17, Lumberg
Power supply chassis socket, straight version with solder eyes, for front side mounting
Technical specifications
Connection | Lötanschluss | |
Version | Einbaubuchse | |
Outer diameter | 3.6 mm | |
Assembly | Chassismontage | |
Rated voltage | 12 V | |
Rated current | 500 mA | |
Latching switching function | Nein | |
Pin diameter | 1.3 mm | |
With bend protection | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |