1614 23 | Lumberg
DC built-in socket, 2 mm, 6.6 mm, 1614 23
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
1.0115 € *
Available: 6 pcs.
Leadtime: 8 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9282 €
50 pcs.
0.8449 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis socket, 1614 23, Lumberg
Power supply chassis socket, straight version, with solder eyes, for printed circuit boards, for front side mounting.
Technical specifications
Connection | Lötanschluss | |
Version | Einbaubuchse | |
Outer diameter | 6.6 mm | |
Colour | schwarz | |
Rated voltage | 30 V | |
Rated current | 2 A | |
Latching switching function | Nein | |
Pin diameter | 2 mm | |
With bend protection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |