1614 24 | Lumberg
DC built-in socket, 2.5 mm, 6.6 mm, 1614 24
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Chassis socket, 1614 24, Lumberg
Power supply chassis socket, straight version, with solder eyes, for printed circuit boards, for front side mounting.
Technical specifications
Connection | Lötanschluss | |
Version | Einbaubuchse | |
Outer diameter | 6.6 mm | |
Colour | schwarz | |
Rated voltage | 30 V | |
Rated current | 2 A | |
Latching switching function | Nein | |
Pin diameter | 2.5 mm | |
With bend protection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |