1633 04 | Lumberg

1633 04, 1633 04

Order No.: 41P1329
EAN: 4099889874815
MPN:
1633 04
Series: 1633
1633 04 Lumberg DC Connectors
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Next delivery: 480 pcs. on 2025-06-09
Leadtime: 9 Weeks **
Total Price:
1.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3923 €

Power supply connector, 1633 04, Lumberg

Power supply plug, straight version with fork-shaped contact, solder eyes and bend protection

Technical specifications
Connection Lötanschluss
Version Stecker
Outer diameter 5.5 mm
Colour schwarz
Inner diameter 2.5 mm
Cable diameter 4 mm
Assembly Kabelmontage
Rated voltage 12 V
Rated current 4 A
Shaft length 9.5 mm
Latching switching function Nein
With bend protection Yes
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes