1634 01 | Lumberg

DC plug, 2.5 mm, 5.5 mm, 1634 01

Order No.: 40F152
EAN: 4099889874525
MPN:
1634 01
Series: 1634
1634 01 Lumberg DC Connectors
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 459 pcs.
Leadtime: 11 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
25 pcs.
1.9754 €
100 pcs.
1.8088 €
250 pcs.
1.7255 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply plugs, with bayonet lock, type Lumberg 1634 01.

2-pole, with solder eyelets; Contact block: ABS. Rated voltage: 12 VDC. Current rating: 1.0 A. Test voltage: 500 V/60 s. Operating temperatures: –20 °C to +70 °C.

Technical attributes (type, inner diameter, outer diameter): 1634 01, ID 2.5 mm, OD 5.5 mm

Technical specifications
Connection Lötanschluss
Version Stecker
Outer diameter 5.5 mm
Colour schwarz
Inner diameter 2.5 mm
Cable diameter 5 mm
Assembly Kabelmontage
Rated voltage 12 V
Rated current 1 A
Shaft length 9.5 mm
Latching switching function Nein
With bend protection No
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes