1636 02 | Lumberg

1636 02

Order No.: 41P1331
EAN: 4099889874839
MPN:
1636 02
1636 02 Lumberg DC Connectors
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 470 pcs.
Leadtime: 11 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3804 €
50 pcs.
1.2614 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply connector, 1636 02, Lumberg

Power supply plug, straight version with solder eyes and bend protection

Technical specifications
Connection Lötanschluss
Version Stecker
Outer diameter 4 mm
Colour schwarz
Inner diameter 1.7 mm
Cable diameter 4 mm
Assembly Kabelmontage
Rated voltage 6.3 V
Rated current 2 A
Shaft length 9.5 mm
Latching switching function Nein
With bend protection Yes
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes