1636 03 | Lumberg

DC plug, inner Ø 1.7 mm, outer Ø 4.75 mm, black, 1636 03

Order No.: 41P1332
EAN: 4099889874846
MPN:
1636 03
1636 03 Lumberg DC Connectors
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 475 pcs.
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4042 €
50 pcs.
1.2852 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply connector, 1636 03, Lumberg

Power supply plug, straight version with solder eyes and bend protection.

Technical specifications
Filter Property Value
Product type plug
Inner diameter 1.7 mm
Outer diameter 4.75 mm
Shaft length 9.5 mm
Colour black
Connection solder connection
Assembly cable assembly
Cable diameter 4 mm
Latching switching function No
With bend protection Yes
Rated voltage 10.5 V
Rated current 2 A
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes