Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: On Request **
Power supply connector, 1636 04, Lumberg
Power supply plug, straight version with solder eyes and bend protection
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Outer diameter | 5.5 mm | |
Colour | schwarz | |
Inner diameter | 3.3 mm | |
Cable diameter | 4 mm | |
Assembly | Kabelmontage | |
Rated voltage | 13.5 V | |
Rated current | 2 A | |
Shaft length | 9.5 mm | |
Latching switching function | Nein | |
Pin diameter | 1 mm | |
With bend protection | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |