Unit Price (€ / pc.)
2.0468 € *
Available: 97 pcs.
Leadtime: 11 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8921 €
50 pcs.
1.7136 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply connector, NEB 1 R, Lumberg
Power supply chassis socket, angular version with flange and break contact, for printed circuit boards
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Outer diameter | 6.6 mm | |
Colour | schwarz | |
Assembly | Leiterplattenmontage | |
Rated voltage | 34 V | |
Rated current | 3 A | |
Latching switching function | Nein | |
Pin diameter | 1.9 mm | |
With bend protection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |