NEB/J 21 C | Lumberg
DC panel-mount switched socket, 6.3 mm, 2 mm
Unit Price (€ / pc.)
1.2614 € *
Available: 1,565 pcs.
Next delivery: 750 pcs. on 2025-05-28
Leadtime: 16 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
500 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply chassis sockets, front panel mount, type Lumberg NEB/J..C.
2-pole, straight, NC contact, solder eyelets; Housing: plastic. Color: black. Rated voltage: 12 VDC. Current rating: 0.5 A. Test voltage: 500 V/60 s. Operating temperatures: - 25 °C to +70 °C.
Technical attributes (type, center pin diameter CP, mating diameter MD): NEB/J 21 C, CP 2.0 mm, MD 6.3 mm
Technical specifications
Connection | Lötanschluss | |
Version | Einbauschaltbuchse | |
Outer diameter | 12.8 mm | |
Colour | schwarz | |
Inner diameter | 6.3 mm | |
Hole diameter | 6.3 mm | |
Assembly | Einbaumontage | |
Rated voltage | 12 V | |
Rated current | 500 mA | |
Latching switching function | Ja | |
Pin diameter | 2 mm | |
With bend protection | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |