NEB/J 25 C | Lumberg

DC panel-mount switched socket, 6.3 mm, 2,35 mm

Order No.: 40F1326
EAN: 4099889874365
MPN:
NEB/J 25 C
Series: NEB/J
NEB/J 25 C Lumberg DC Connectors
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 652 pcs.
Leadtime: 16 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
100 pcs.
1.0353 €
375 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply chassis sockets, front panel mount, type Lumberg NEB/J..C.

2-pole, straight, NC contact, solder eyelets; Housing: plastic. Color: black. Rated voltage: 12 VDC. Current rating: 1.0 A. Test voltage: 500 V/60 s. Operating temperatures: - 25 °C to +70 °C.

Technical attributes (type, center pin diameter CP, mating diameter MD): NEB/J 25 C, CP 2.35 mm, MD 6.3 mm

Technical specifications
Connection Lötanschluss
Version Einbauschaltbuchse
Colour schwarz
Hole diameter 6.3 mm
Assembly Einbaumontage
Rated voltage 12 V
Rated current 1 A
Latching switching function Ja
Pin diameter 2.35 mm
With bend protection No
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes