NEB/J 25 | Lumberg

DC panel-mount switched socket, 6.5 mm, 2,35 mm

Order No.: 40F1324
EAN: 4099889874341
MPN:
NEB/J 25
Series: NEB/J
NEB/J 25 Lumberg DC Connectors
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 278 pcs.
Leadtime: 1 Week **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9996 €
50 pcs.
0.9044 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply chassis sockets with mounting flange, type Lumberg NEB/J.

2-pole, straight, NC contact, solder eyelets; Housing: plastic. Color: black. Rated voltage: 12 VDC. Current rating: 1.0 A. Test voltage: 500 V/60 s.

Technical attributes (type, center pin diameter CP, mating diameter MD): NEB/J 25, CP 2.35 mm, MD 6.5 mm

Technical specifications
Connection Lötanschluss
Version Einbauschaltbuchse
Colour schwarz
Hole diameter 6.5 mm
Assembly Einbaumontage
Rated voltage 12 V
Rated current 1 A
Latching switching function Ja
Pin diameter 2.35 mm
With bend protection No
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes