NEK/J 210 | Lumberg
DC plug, 5.7 mm, 2 mm
Unit Price (€ / pc.)
1.8683 € *
Available: 2,427 pcs.
Leadtime: 18 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
25 pcs.
1.5827 €
100 pcs.
1.4518 €
250 pcs.
1.3804 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply cable plug with bend protection, type Lumberg NEK/J.
2-pole, with solder eyelets; Housing: plastic. Color: black. Rated voltage: 24 VDC. Current rating: 2 A. Test voltage: 500 V/60 s. Operating temperatures: –20 °C to +70 °C.
Technical attributes (type, center pin diameter CP, mating diameter MD): NEK/J 210, CP 2.0 mm, MD 5.7 mm
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Colour | schwarz | |
Cable diameter | 4 mm | |
Hole diameter | 5.7 mm | |
Assembly | Kabelmontage | |
Rated voltage | 24 V | |
Rated current | 2 A | |
Latching switching function | Nein | |
Pin diameter | 2 mm | |
With bend protection | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |