NES/J 21 | Lumberg

DC plug, 2.1 mm, 5.5 mm, NES/J 21

Order No.: 40F120
EAN: 4099889874266
MPN:
NES/J 21
Series: NES/J
NES/J 21 Lumberg DC Connectors
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 5,970 pcs.
Leadtime: 20 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
100 pcs.
0.7735 €
500 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply plugs, type Lumberg NES/J.

2-pole, straight, with solder eyelets; Housing: plastic. Color: gray. Rated voltage: 12 VDC. Current rating: 0.5 A. Test voltage: 500 V/60 s. Operating temperatures: - 20 °C to +70 °C.

Technical attributes (type, inner diameter, outer diameter, color): NES/J 21, 2.1 mm, 5.5 mm, gray

Technical specifications
Connection Lötanschluss
Version Stecker
Outer diameter 5.5 mm
Colour grau
Inner diameter 2.1 mm
Cable diameter 4 mm
Assembly Kabelmontage
Rated voltage 12 V
Rated current 500 mA
Shaft length 9.5 mm
Latching switching function Nein
With bend protection No
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes