NES/J 25 | Lumberg

DC plug, 2.5 mm, 5.5 mm, NES/J 25

Order No.: 40F125
EAN: 4099889874280
MPN:
NES/J 25
Series: NES/J
NES/J 25 Lumberg DC Connectors
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 833 pcs.
Leadtime: 20 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
100 pcs.
0.7616 €
500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply plugs, type Lumberg NES/J.

2-pole, straight, with solder eyelets; Housing: plastic. Color: black. Rated voltage: 12 VDC. Current rating: 1.0 A. Test voltage: 500 V/60 s. Operating temperatures: - 20 °C to +70 °C.

Technical attributes (type, inner diameter, outer diameter, color): NES/J 25, 2.5 mm, 5.5 mm, black

Technical specifications
Connection Lötanschluss
Version Stecker
Outer diameter 5.5 mm
Colour schwarz
Inner diameter 2.5 mm
Cable diameter 4 mm
Assembly Kabelmontage
Rated voltage 12 V
Rated current 1 A
Shaft length 9.5 mm
Latching switching function Nein
With bend protection No
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes