ZMS 20 | Lumberg
Mounting wrench for 030..., 031..., 0362, 0363, KFR, KFV, KGR, KGV, SFV, SGR, SGV, 42.5 mm, ZMS 20
Order No.: 06L6441
EAN: 4099891379582
MPN:
ZMS 20
Unit Price (€ / pc.)
20.7536 € *
Available: 5 pcs.
Leadtime: 11 Weeks **
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
5 pcs.
19.5160 €
15 pcs.
18.7663 €
50 pcs.
17.9214 €
150 pcs.
17.1717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Special mounting wrenches, type Lumberg ZMS 20.
For round connectors with screw lock, for example, of the series KFR, KFV, KGR, KGV, SFV, SGR and SGV, plugs 0314, 0315 jacks and sockets 0304, 0305, 0307.
Type: ZMS 20, mounting wrench
Technical specifications
Version | Montageschlüssel | |
Suitable for | 030..., 031..., 0362, 0363, KFR, KFV, KGR, KGV, SFV, SGR, SGV | |
Length | 42.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |