2532 01 SCHWARZ | Lumberg
Cable grommet, cable Ø 6 mm, L 25 mm, PVC, black, 2532 01 SCHWARZ
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.07.2023
Unit Price (€ / pc.)
0.4879 € *
Available: 1,192 pcs.
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.4046 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding anti-kink bushings, type 2532 01.
With lock strap protection; Material: PVC, UL 94 V-0.
Technical attributes (type, version): 2532 01, black
Technical specifications
Colour | schwarz | |
Cable diameter | 6 mm | |
Length | 25 mm | |
Material | PVC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |