P 136 | Lumberg
Socket, RJ45, 8 pole, 8P8C, solder connection, PCB mounting, P 136
Order No.: 41P1366
EAN: 4099889821604
MPN:
P 136
Unit Price (€ / pc.)
1.2495 € *
Available: 450 pcs.
Leadtime: 9 Weeks **
Modular connector, P 136, Lumberg
Modular chassis socket, 8p8c (RJ45), upright, with full shielding and flange, for printed circuit boards.
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Buchse | |
Montage | Leiterplattenmontage | |
Polbild | 8P8C | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |