P 303 | Lumberg
Plug, RJ50, 10 pole, 10P10C, cable assembly, P 303
Unit Price (€ / pc.)
1.2733 € *
Available: 210 pcs.
Leadtime: 19 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1305 €
100 pcs.
0.9877 €
500 pcs.
0.8568 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Western modular connector, P 303, Lumberg
10-pole, with and without shielding; Contact carrier material: PC. Contacts: gold-plated. Operating voltage: 250 V. Current rating: max. 2.0 A. Contact resistance: 35 mohm.
Technical specifications
Version | Stecker | |
Assembly | Kabelmontage | |
Pole image | 10P10C | |
Pin number | 10-polig | |
RJ-Version | RJ50 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |