0103 05-1 | Lumberg
Panel socket, 5 pole, solder cup, straight, 0103 05-1
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
DIN chassis socket, 0103 05-1, LUMBERG
DIN chassis socket, shielded, suitable for locking, metal housing, flange and solder terminals.
Technical specifications
Version | Einbaubuchse | |
Shell Material | Metall | |
Contact connection | Lötkelch | |
contact surface | versilbert | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |