0121 03 | Lumberg

Plug, 3 pole, solder cup, straight, 0121 03

Order No.: 70F660
EAN: 4099889739350
MPN:
0121 03
Series: 0121
0121 03 Lumberg Other Circular Connectors Image 1
0121 03 Lumberg Other Circular Connectors Image 2
0121 03 Lumberg Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.9032 € *
Available: 149 pcs.
Leadtime: 19 Weeks **
Total Price:
3.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9032 €

DIN socket, 0121 03, LUMBERG

DIN socket, straight version, shielded, with metal housing, bend protection and solder terminals.

Technical specifications
Version DIN-Kupplung
Additional parts bestückt
Shell Material Metall
Cable diameter 7 mm
Contact connection Lötkelch
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes