0121 04 | Lumberg

Plug, 4 pole, solder cup, straight, 0121 04

Order No.: 70F662
EAN: 4099889739367
MPN:
0121 04
Series: 0121
0121 04 Lumberg Other Circular Connectors Image 1
0121 04 Lumberg Other Circular Connectors Image 2
0121 04 Lumberg Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0103 €

DIN socket, 0121 04, LUMBERG

DIN socket, straight version, shielded, with metal housing, bend protection and solder terminals.

Technical specifications
Version DIN-Kupplung
Additional parts bestückt
Shell Material Metall
Cable diameter 7 mm
Contact connection Lötkelch
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes