0122 03 | Lumberg

Jack, 3 pole, solder cup, bayonet locking, straight, 0122 03

Order No.: 41P1016
EAN: 4099889722260
MPN:
0122 03
Series: 0122
0122 03 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7485 €

DIN socket, 0122 03, LUMBERG

DIN socket, straight version, shielded, with bayonet lock, metal housing, bend protection and solder terminals.

Technical specifications
Version Kupplung
Shell Material Metall
Cable diameter 7 mm
Contact connection Lötkelch
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes