0122 05 | Lumberg
Jack, 5 pole, solder cup, bayonet locking, straight, 0122 05
Unit Price (€ / pc.)
3.9032 € *
Standard delivery time from the manufacturer is: 19 Weeks
DIN socket, 0122 05, LUMBERG
DIN socket, straight version, shielded, with bayonet lock, metal housing, bend protection and solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Cable diameter | 7 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |