0122 06 | Lumberg
Jack, 6 pole, solder cup, bayonet locking, straight, 0122 06
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
DIN socket, 0122 06, LUMBERG
DIN socket, straight version, shielded, with bayonet lock, metal housing, bend protection and solder terminals.
Technical specifications
Version | jack | |
Shell Material | metal | |
Cable diameter | 7 mm | |
Contact connection | solder cup | |
contact surface | silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 6 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |