0131 04 | Lumberg
Plug, 4 pole, solder cup, bayonet locking, straight, 0131 04
Unit Price (€ / pc.)
5.5811 € *
Available: 369 pcs.
Leadtime: 19 Weeks **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
4.9266 €
100 pcs.
4.3078 €
200 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN plug, 0131 04, LUMBERG
DIN plug, straight version, shielded, with metal housing, bend protection and solder terminals.
Technical specifications
Version | DIN-Stecker | |
Cable cross-section | 0,75 mm² | |
Pin number | 4-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Bajonettverriegelung | |
Cable diameter | 7 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | Metall |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |