0131 06 | Lumberg

Plug, 6 pole, solder cup, bayonet locking, straight, 0131 06

Order No.: 70F648
EAN: 4099889739329
MPN:
0131 06
Series: 0131
0131 06 Lumberg Other Circular Connectors Image 1
0131 06 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.5692 € *
Available: 70 pcs.
Leadtime: 19 Weeks **
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
5.1289 €
50 pcs.
4.6648 €
100 pcs.
4.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN plug, 0131 06, LUMBERG

DIN plug, straight version, shielded, with metal housing, bend protection and solder terminals.

Technical specifications
Version DIN-Stecker
Cable cross-section 0,75 mm²
Pin number 6-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Bajonettverriegelung
Cable diameter 7 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet/versilbert
Shell Material Metall
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes