0131 07-1 | Lumberg

Plug, 7 pole, solder cup, bayonet locking, straight, 0131 07-1

Order No.: 70F650
EAN: 4099889739336
MPN:
0131 07-1
Series: 0131
0131 07-1 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
4.2721 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
4.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2721 €

DIN plug, 0131 07-1, LUMBERG

DIN plug, straight version, shielded, with metal housing, bend protection and solder terminals.

Technical specifications
Version DIN-Stecker
Cable cross-section 0,75 mm²
Pin number 7-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Bajonettverriegelung
Cable diameter 7 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material Metall
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes