0131 08-1 | Lumberg

Plug, 8 pole, solder cup, bayonet locking, straight, 0131 08-1

Order No.: 70F652
EAN: 4099889739343
MPN:
0131 08-1
Series: 0131
0131 08-1 Lumberg Other Circular Connectors Image 1
0131 08-1 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.8191 € *
Available: 148 pcs.
Leadtime: 19 Weeks **
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
10 pcs.
5.1051 €
100 pcs.
4.4982 €
200 pcs.
4.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN plug, 0131 08-1, LUMBERG

DIN plug, straight version, shielded, with metal housing, bend protection and solder terminals.

Technical specifications
Version DIN-Stecker
Cable cross-section 0,75 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Bajonettverriegelung
Cable diameter 7 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material Metall
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes