0132 05-1 | Lumberg

Plug, 5 pole, solder cup, bayonet locking, straight, 0132 05-1

Order No.: 41P1026
EAN: 4099889722369
MPN:
0132 05-1
Series: 0132
0132 05-1 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Next delivery: 130 pcs. on 2025-05-21
Leadtime: 9 Weeks **
Total Price:
4.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3078 €

DIN plug, 0132 05-1, LUMBERG

DIN plug, straight version, shielded, with bayonet lock, metal housing, bend protection and solder terminals.

Technical specifications
Version Stecker
Shell Material Metall
Cable diameter 7 mm
Contact connection Lötkelch
contact surface versilbert
Cable cross-section 0,65 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes