0137 04 | Lumberg
Plug, 4 pole, solder cup, latch locking, straight, 0137 04
Unit Price (€ / pc.)
5.7715 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
DIN plug, 0137 04, LUMBERG
DIN plug, straight version, shielded, with locking catch, metal housing, bend protection and solder terminals.
Technical specifications
Version | Stecker | |
Shell Material | Metall | |
Cable diameter | 7 mm | |
Contact connection | Lötkelch | |
contact surface | versilbert | |
Cable cross-section | 0,65 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |