0137 05 | Lumberg

Plug, 5 pole, solder cup, latch locking, straight, 0137 05

Order No.: 41P1039
EAN: 4099889722499
MPN:
0137 05
Series: 0137
0137 05 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0095 €

DIN plug, 0137 05, LUMBERG

DIN plug, straight version, shielded, with locking catch, metal housing, bend protection and solder terminals.

Technical specifications
Version Stecker
Shell Material Metall
Cable diameter 7 mm
Contact connection Lötkelch
contact surface versilbert
Cable cross-section 0,65 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Type of locking Riegelverriegelung
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes