030398 06 | Lumberg
Panel socket, 6 pole, solder cup, screw locking, straight, 030398 06
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Chassis socket, 030398 06, LUMBERG
Chassis socket IP68, with threaded joint M16 and ground contact for printed circuit boards and rear mounting.
Technical specifications
Version | Einbaubuchse | |
Shell Material | Metall | |
Contact connection | Lötkelch | |
contact surface | vergoldet/versilbert | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |