0304 03 | Lumberg

Panel socket, 3 pole, solder cup, screw locking, straight, 0304 03

Order No.: 70F4180
EAN: 4099889736434
MPN:
0304 03
Series: 0304
0304 03 Lumberg Other Circular Connectors Image 1
0304 03 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.2118 € *
Available: 69 pcs.
Leadtime: 9 Weeks **
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
10 pcs.
5.4740 €
100 pcs.
4.7719 €
200 pcs.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis socket, 0304 03, LUMBERG

Chassis socket IP68, with threaded joint M16 and ground contact for printed circuit boards and rear mounting.

Technical specifications
Ausführung DIN-Einbaubuchse
Bestückung bestückt
Gehäusematerial Metall
Kontaktanschluss Lötkelch
Kontaktoberfläche vergoldet/versilbert
Leiterquerschnitt 0,75 mm²
Montage Frontmontage
Orientierung gerade
Polzahl 3-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Originalverpackung Karton mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes