0304 05-1 | Lumberg

Panel socket, 5 pole, solder cup, screw locking, straight, 0304 05-1

Order No.: 70F4186
EAN: 4099889736465
MPN:
0304 05-1
Series: 0304
0304 05-1 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 507 pcs.
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.1642 €
50 pcs.
5.6049 €
100 pcs.
5.0456 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis socket, 0304 05-1, LUMBERG

Chassis socket IP68, with threaded joint M16 and ground contact for printed circuit boards and rear mounting.

Technical specifications
Filter Property Value
Version DIN panel socket
Cable cross-section 0.75 mm²
Pin number 5 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly front mounting
Additional parts equipped
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 50 pieces
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes