0304 06 | Lumberg

Panel socket, 6 pole, solder cup, screw locking, straight, 0304 06

Order No.: 70F4188
EAN: 4099889736472
MPN:
0304 06
Series: 0304
Lumberg
0304 06 Lumberg Other Circular Connectors Image 1
0304 06 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.355 €

Chassis socket, 0304 06, LUMBERG

Chassis socket IP68, with threaded joint M16 and ground contact for printed circuit boards and rear mounting.

Technical specifications
Version DIN panel socket
Additional parts equipped
Shell Material metal
Contact connection solder cup
contact surface gold-plated/silver-plated
Cable cross-section 0.75 mm²
Assembly front mounting
Orientation straight
Pin number 6 pole
Type of locking screw locking
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes