0304 14 | Lumberg

Panel socket, 14 pole, solder cup, screw locking, straight, 0304 14

Order No.: 70F4057
EAN: 4099889735901
MPN:
0304 14
Series: 0304
0304 14 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
14.4823 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,448.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
14.4823 €

Chassis socket, 0304 14, LUMBERG

Chassis socket IP68, with threaded joint M16 and ground contact for printed circuit boards and rear mounting.

Technical specifications
Filter Property Value
Version DIN panel socket
Cable cross-section 0.75 mm²
Pin number 14 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly front mounting
Additional parts equipped
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 50 pieces
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes