0304-2 06-1 | Lumberg

Panel socket, 6 pole, solder cup, screw locking, straight, 0304-2 06-1

Order No.: 41P1062
EAN: 4099889722635
MPN:
0304-2 06-1
Series: 0304-2
0304-2 06-1 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,017.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.1745 €

Chassis socket, 0304-2 06-1, LUMBERG

Chassis socket IP68, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Version Einbaubuchse
Shell Material Messing
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Frontmontage
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes