0305 04 | Lumberg
Panel socket, 4 pole, solder cup, screw locking, straight, 0305 04
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Chassis socket, 0305 04, LUMBERG
Chassis socket IP68, with threaded joint M16 and solder terminals for back side mounting.
Technical specifications
Version | DIN-Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | Metall | |
Contact connection | Lötkelch | |
contact surface | vergoldet/versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Rückseitenmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |