0305 06 | Lumberg

Panel socket, 6 pole, solder cup, screw locking, straight, 0305 06

Order No.: 70F4208
EAN: 4099889736557
MPN:
0305 06
Series: 0305
0305 06 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 102 pcs.
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.5926 €
50 pcs.
6.0095 €
100 pcs.
5.4026 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis socket, 0305 06, LUMBERG

Chassis socket IP68, with threaded joint M16 and solder terminals for back side mounting.

Technical specifications
Filter Property Value
Version DIN panel socket
Cable cross-section 0.75 mm²
Pin number 6 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly rear mounting
Additional parts equipped
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 50 pieces
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes