0305 08-1 | Lumberg

Panel socket, 8 pole, solder cup, screw locking, straight, 0305 08-1

Order No.: 70F4216
EAN: 4099889736564
MPN:
0305 08-1
Series: 0305
0305 08-1 Lumberg Other Circular Connectors Image 1
0305 08-1 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-04-18
Leadtime: 9 Weeks **
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
6.8901 €
50 pcs.
6.4260 €
200 pcs.
6.0452 €
400 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis socket, 0305 08-1, LUMBERG

Chassis socket IP68, with threaded joint M16 and solder terminals for back side mounting.

Technical specifications
Version DIN-Einbaubuchse
Additional parts bestückt
Shell Material Metall
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Rückseitenmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes