0306 14 | Lumberg
Panel socket, 14 pole, solder cup, screw locking, straight, 0306 14
Unit Price (€ / pc.)
14.6965 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Chassis socket, 0306 14, LUMBERG
Chassis socket IP68, with threaded joint M16 for printed circuit boards and front mounting.
Technical specifications
Version | DIN panel socket | |
Additional parts | equipped | |
Shell Material | metal | |
Cable diameter | 15.6 to 17.1 mm | |
Contact connection | solder cup | |
contact surface | nickel-plated/gold-plated | |
Assembly | front mounting | |
Orientation | straight | |
Pin number | 14 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |