0307 04 | Lumberg
Panel socket, 4 pole, solder cup, screw locking, straight, 0307 04
Unit Price (€ / pc.)
6.6164 € *
Available: 29 pcs.
Leadtime: 9 Weeks **
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
10 pcs.
6.0928 €
50 pcs.
5.5454 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis socket, 0307 04, LUMBERG
Chassis socket IP68, with threaded joint M16 for printed circuit boards and back side mounting.
Technical specifications
Version | DIN-Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | Metall | |
Contact connection | Lötkelch | |
contact surface | vergoldet/versilbert | |
Assembly | Rückseitenmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |