0307 05-1 | Lumberg
Panel socket, 5 pole, solder cup, screw locking, straight, 0307 05-1
Unit Price (€ / pc.)
5.3431 € *
Available: 11 pcs.
Leadtime: 15 Weeks **
Chassis socket, 0307 05-1, LUMBERG
Chassis socket IP68, with threaded joint M16 for printed circuit boards and back side mounting.
Technical specifications
Version | DIN-Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | Metall | |
Contact connection | Lötkelch | |
contact surface | vergoldet/versilbert | |
Assembly | Rückseitenmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |