0307 08 | Lumberg

Panel socket, 8 pole, solder cup, screw locking, straight, 0307 08

Order No.: 70F4073
EAN: 4099889736069
MPN:
0307 08
Series: 0307
Lumberg
0307 08 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
6.3427 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3427 €

Chassis socket, 0307 08, LUMBERG

Chassis socket IP68, with threaded joint M16 for printed circuit boards and back side mounting.

Technical specifications
Version DIN panel socket
Additional parts equipped
Shell Material metal
Contact connection solder cup
contact surface gold-plated/silver-plated
Assembly panel mounting
Orientation straight
Pin number 8 pole
Type of locking screw locking
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes