0308 08-1 | Lumberg
Panel socket, 8 pole, solder cup, screw locking, straight, 0308 08-1
Unit Price (€ / pc.)
8.6989 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.70 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6989 €
10 pcs.
8.0087 €
50 pcs.
7.2947 €
100 pcs.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange chassis socket, 0308 08-1, LUMBERG
Flange chassis socket IP68, with threaded joint M16 and solder terminals for front mounting.
Technical specifications
Version | Einbaubuchse | |
Shell Material | Messing | |
Contact connection | Lötkelch | |
contact surface | vergoldet/versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |