0308-1 08-1 | Lumberg

Panel socket, 8 pole, solder cup, screw locking, straight, 0308-1 08-1

Order No.: 41P1091
EAN: 4099889722895
MPN:
0308-1 08-1
Series: 0308-1
0308-1 08-1 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7477 €

Flange chassis socket, 0308-1 08-1, LUMBERG

Flange chassis socket IP68, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Version Einbaubuchse
Shell Material Messing
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Frontmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes